RDER71H333K0S1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1.290
Unit Price: kr.3.23000
Datasheet

Similar


Murata Electronics
In Stock: 758
Unit Price: kr.3.16000
Datasheet

Similar


Murata Electronics
In Stock: 1.204
Unit Price: kr.2.97000
Datasheet

Direct


KEMET
In Stock: 245
Unit Price: kr.2.19000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: kr.0.50214
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.25310
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.31517
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.30033
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.60783
Datasheet

Similar


KEMET
In Stock: 15.617
Unit Price: kr.2.19000
Datasheet

Similar


KEMET
In Stock: 233
Unit Price: kr.2.26000
Datasheet

Similar


KEMET
In Stock: 2.658
Unit Price: kr.2.26000
Datasheet

Similar


TDK Corporation
In Stock: 770
Unit Price: kr.1.81000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.25310
Datasheet
RDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H333K0S1H03A

DigiKey Part Number
490-9171-1-ND - Cut Tape (CT)
490-9171-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER71H333K0S1H03A
Description
CAP CER 0.033UF 50V X7R RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H333K0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.91949kr.1,838.98
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500