


C315C333K5R5TA | |
|---|---|
DigiKey Part Number | 399-4179-ND |
Manufacturer | |
Manufacturer Product Number | C315C333K5R5TA |
Description | CAP CER 0.033UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C333K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C333J1G5TA | KEMET | 1.273 | 399-C320C333J1G5TA-ND | kr.4.31000 | Upgrade |
| C317C333K5R5TA | KEMET | 12.852 | 399-4236-ND | kr.2.28000 | Similar |
| C320C333K5R5TA | KEMET | 126 | 399-4296-ND | kr.2.35000 | Similar |
| C322C333K5R5TA | KEMET | 2.657 | 399-4361-ND | kr.2.35000 | Similar |
| C315C333K5R5TA7303 | KEMET | 2.574 | 399-C315C333K5R5TA7303CT-ND | kr.2.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.36300 | kr.13.63 |
| 50 | kr.1.00040 | kr.50.02 |
| 100 | kr.0.88950 | kr.88.95 |
| 500 | kr.0.70172 | kr.350.86 |
| 1.000 | kr.0.64389 | kr.643.89 |
| 2.500 | kr.0.58288 | kr.1,457.20 |
| 5.000 | kr.0.54613 | kr.2,730.65 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

