0.033 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 50V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C320C333K5R5TA

DigiKey Part Number
399-4296-ND
Manufacturer
Manufacturer Product Number
C320C333K5R5TA
Description
CAP CER 0.033UF 50V X7R RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C333K5R5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C333K5R5TAKEMET1.692399-4179-NDkr.2.28000Direct
C320C333J1G5TAKEMET1.273399-C320C333J1G5TA-NDkr.4.31000Upgrade
C320C333K1R5TAKEMET1.050399-4295-NDkr.2.60000Upgrade
C317C333K5R5TAKEMET12.853399-4236-NDkr.2.28000Similar
C322C333K5R5TAKEMET2.657399-4361-NDkr.2.35000Similar
In-Stock: 126
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.38200kr.13.82
50kr.1.01560kr.50.78
100kr.0.90280kr.90.28
500kr.0.71286kr.356.43
1.000kr.0.65429kr.654.29
2.500kr.0.59256kr.1,481.40
5.000kr.0.55536kr.2,776.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750