RDER71H332K0M1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1.000
Unit Price: kr.3.28000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.93865
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.3.41000
Datasheet

Similar


Murata Electronics
In Stock: 323
Unit Price: kr.3.28000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.94425
Datasheet

Direct


KEMET
In Stock: 3.966
Unit Price: kr.2.06000
Datasheet

Direct


TDK
In Stock: 499
Unit Price: kr.1.80000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.25858
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.30455
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.06000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.57472
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.36911
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.36109
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.83211
Datasheet
3300 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H332K0M1H03A

DigiKey Part Number
490-9168-1-ND - Cut Tape (CT)
490-9168-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER71H332K0M1H03A
Description
CAP CER 3300PF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H332K0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.41000kr.3.41
10kr.2.07000kr.20.70
50kr.1.55220kr.77.61
100kr.1.39270kr.139.27
500kr.1.12344kr.561.72
1.000kr.1.04037kr.1,040.37
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.94425kr.1,888.50
4.000kr.0.88961kr.3,558.44
6.000kr.0.86224kr.5,173.44
10.000kr.0.83191kr.8,319.10
14.000kr.0.81418kr.11,398.52
20.000kr.0.79713kr.15,942.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.41000
Unit Price with VAT:kr.4.26250