
RDER71H332K0P1H03B | |
|---|---|
DigiKey Part Number | 490-8839-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H332K0P1H03B |
Description | CAP CER 3300PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H332K0P1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.28000 | kr.3.28 |
| 10 | kr.2.01300 | kr.20.13 |
| 50 | kr.1.50720 | kr.75.36 |
| 100 | kr.1.35290 | kr.135.29 |
| 500 | kr.1.09142 | kr.545.71 |
| 1.000 | kr.1.01067 | kr.1,010.67 |
| 2.500 | kr.0.92548 | kr.2,313.70 |
| 5.000 | kr.0.87416 | kr.4,370.80 |
| Unit Price without VAT: | kr.3.28000 |
|---|---|
| Unit Price with VAT: | kr.4.10000 |

