RDER72A332K0M1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.12407
Datasheet

Similar


Murata Electronics
In Stock: 1.246
Unit Price: kr.0.44000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.12549
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.27000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.0.07596
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.04879
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.04773
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.10999
Datasheet

Similar


KEMET
In Stock: 3.513
Unit Price: kr.0.27000
Datasheet

Similar


TDK
In Stock: 1.126
Unit Price: kr.0.26000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.04879
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.04773
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.09381
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.09381
Datasheet
3300 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A332K0M1H03A

DigiKey Part Number
490-9216-1-ND - Cut Tape (CT)
490-9216-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72A332K0M1H03A
Description
CAP CER 3300PF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A332K0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.05400kr.20.54
50kr.1.54060kr.77.03
100kr.1.38280kr.138.28
500kr.1.11584kr.557.92
1.000kr.1.03348kr.1,033.48
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.93810kr.1,876.20
4.000kr.0.88394kr.3,535.76
6.000kr.0.85681kr.5,140.86
10.000kr.0.82674kr.8,267.40
14.000kr.0.80916kr.11,328.24
20.000kr.0.79225kr.15,845.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000