RDE5C1H822J1P1H03B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1.960
Unit Price: kr.4.82000
Datasheet

Direct


TDK
In Stock: 23
Unit Price: kr.2.16000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.81610
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.78046
Datasheet

Similar


TDK
In Stock: 403
Unit Price: kr.3.68000
Datasheet

Similar


TDK
In Stock: 2.470
Unit Price: kr.2.16000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.54268
Datasheet
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H822J1P1H03B

DigiKey Part Number
490-8723-ND
Manufacturer
Manufacturer Product Number
RDE5C1H822J1P1H03B
Description
CAP CER 8200PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H822J1P1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H822J1S1H03AMurata Electronics1.960490-RDE5C1H822J1S1H03ACT-NDkr.4.82000Direct
FK18C0G1H822JN020TDK23445-8394-NDkr.2.16000Direct
SR205A822JAAKYOCERA AVX0SR205A822JAA-NDkr.2.81610Direct
FK14C0G1H822JN020TDK0445-4794-NDkr.0.78046Similar
FK26C0G1H822JN000TDK403445-FK26C0G1H822JN000-NDkr.3.68000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.93500kr.29.35
50kr.2.24680kr.112.34
100kr.2.03450kr.203.45
500kr.1.67540kr.837.70
1.000kr.1.56459kr.1,564.59
2.500kr.1.44752kr.3,618.80
5.000kr.1.37697kr.6,884.85
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250