8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK18C0G1H822JN020

DigiKey Part Number
445-8394-ND
Manufacturer
Manufacturer Product Number
FK18C0G1H822JN020
Description
CAP CER 8200PF 50V C0G RADIAL
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK18C0G1H822JN020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG18C0G1H822JNT00TDK461445-FG18C0G1H822JNT00-NDkr.2.22000Direct
FG14C0G2A822JNT00TDK0FG14C0G2A822JNT00-NDkr.0.84258Similar
FK26C0G1H822JN000TDK403445-FK26C0G1H822JN000-NDkr.3.68000Similar
FK28C0G1H822JN000TDK2.470445-FK28C0G1H822JN000-NDkr.2.16000Similar
RDE5C1H822J1M1H03AMurata Electronics1.905490-9052-1-NDkr.4.82000Similar
In-Stock: 23
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.26800kr.12.68
50kr.0.92700kr.46.35
100kr.0.82290kr.82.29
500kr.0.64782kr.323.91
1.000kr.0.59387kr.593.87
2.500kr.0.53687kr.1,342.17
5.000kr.0.50255kr.2,512.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000