8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H822J1S1H03A

DigiKey Part Number
490-RDE5C1H822J1S1H03ACT-ND - Cut Tape (CT)
490-RDE5C1H822J1S1H03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H822J1S1H03A
Description
CAP CER 8200PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H822J1S1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H822J1K1H03BMurata Electronics38490-8722-NDkr.4.69000Similar
RDE5C1H822J1M1H03AMurata Electronics1.905490-9052-1-NDkr.4.82000Similar
FK18C0G1H822JN020TDK23445-8394-NDkr.2.16000Direct
FK26C0G1H822JN000TDK403445-FK26C0G1H822JN000-NDkr.3.68000Similar
FK28C0G1H822JN000TDK2.470445-FK28C0G1H822JN000-NDkr.2.16000Similar
In-Stock: 1.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.02400kr.30.24
50kr.2.31280kr.115.64
100kr.2.09410kr.209.41
500kr.1.72474kr.862.37
1.000kr.1.61055kr.1,610.55
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.47332kr.2,946.64
4.000kr.1.39819kr.5,592.76
6.000kr.1.36058kr.8,163.48
10.000kr.1.31888kr.13,188.80
14.000kr.1.29450kr.18,123.00
20.000kr.1.27105kr.25,421.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500