5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H562J1M1H03A

DigiKey Part Number
490-RDE5C1H562J1M1H03ACT-ND - Cut Tape (CT)
490-RDE5C1H562J1M1H03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H562J1M1H03A
Description
CAP CER 5600PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H562J1M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H562J1K1H03BMurata Electronics275490-8704-NDkr.4.68000Direct
RDE5C1H562J1P1H03BMurata Electronics93490-8705-NDkr.4.68000Similar
FK28C0G1H562JN000TDK436445-FK28C0G1H562JN000-NDkr.2.18000Direct
FK18C0G1H562JN020TDK403445-8391-NDkr.2.18000Similar
FK24C0G1H562JN000TDK131445-FK24C0G1H562JN000-NDkr.2.50000Similar
In-Stock: 1.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.81000kr.4.81
10kr.3.00000kr.30.00
50kr.2.29340kr.114.67
100kr.2.07620kr.207.62
500kr.1.70814kr.854.07
1.000kr.1.59455kr.1,594.55
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.45812kr.2,916.24
4.000kr.1.38333kr.5,533.32
6.000kr.1.34587kr.8,075.22
10.000kr.1.30435kr.13,043.50
14.000kr.1.28008kr.17,921.12
20.000kr.1.25673kr.25,134.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.81000
Unit Price with VAT:kr.6.01250