5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H562J1K1H03B

DigiKey Part Number
490-8704-ND
Manufacturer
Manufacturer Product Number
RDE5C1H562J1K1H03B
Description
CAP CER 5600PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H562J1K1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H562J1P1H03BMurata Electronics93490-8705-NDkr.4.63000Similar
FK28C0G1H562JN000TDK486445-FK28C0G1H562JN000-NDkr.2.16000Direct
FK18C0G1H562JN020TDK413445-8391-NDkr.2.16000Similar
FK24C0G1H562JN000TDK131445-FK24C0G1H562JN000-NDkr.2.47000Similar
In-Stock: 275
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.88500kr.28.85
50kr.2.20380kr.110.19
100kr.1.99460kr.199.46
500kr.1.64130kr.820.65
1.000kr.1.53206kr.1,532.06
2.500kr.1.41679kr.3,541.97
5.000kr.1.34731kr.6,736.55
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750