5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28C0G1H562JN000

DigiKey Part Number
445-FK28C0G1H562JN000-ND
Manufacturer
Manufacturer Product Number
FK28C0G1H562JN000
Description
CAP CER 5600PF 50V C0G RADIAL
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28C0G1H562JN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK18C0G1H562JN020TDK413445-8391-NDkr.2.16000Similar
FK24C0G1H562JN000TDK131445-FK24C0G1H562JN000-NDkr.2.47000Similar
FA28C0G1H562JNU00TDK588445-181193-NDkr.2.54000Parametric Equivalent
FA28C0G1H562JNU06TDK0445-180728-1-NDkr.0.67727Parametric Equivalent
FG28C0G1H562JNT06TDK7.974445-173505-1-NDkr.2.16000Parametric Equivalent
In-Stock: 486
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.26800kr.12.68
50kr.0.92700kr.46.35
100kr.0.82290kr.82.29
500kr.0.64782kr.323.91
1.000kr.0.59387kr.593.87
2.500kr.0.53687kr.1,342.17
5.000kr.0.50255kr.2,512.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000