Direct
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar

RDE5C1H392J0P1H03B | |
|---|---|
DigiKey Part Number | 490-8689-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H392J0P1H03B |
Description | CAP CER 3900PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H392J0P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H392J0S1H03A | Murata Electronics | 3.326 | 490-9019-1-ND | kr.3.49000 | Direct |
| RDE5C1H392J0K1H03B | Murata Electronics | 735 | 490-8688-ND | kr.3.42000 | Similar |
| RDE5C1H392J0M1H03A | Murata Electronics | 1.970 | 490-9018-1-ND | kr.3.49000 | Similar |
| FK18C0G1H392JN020 | TDK | 353 | 445-8387-ND | kr.2.16000 | Direct |
| FK24C0G1H392JN000 | TDK | 0 | 445-FK24C0G1H392JN000-ND | kr.0.76980 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.06119 | kr.1,061.19 |
| Unit Price without VAT: | kr.1.06119 |
|---|---|
| Unit Price with VAT: | kr.1.32649 |









