
| RDE5C1H392J0M1H03A | |
|---|---|
| DigiKey Part Number | 490-9018-1-ND - Cut Tape (CT) 490-9018-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | RDE5C1H392J0M1H03A | 
| Description | CAP CER 3900PF 50V C0G/NP0 RAD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RDE5C1H392J0M1H03A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.236" (6.00mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.197" (5.00mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 | 
| 10 | kr.1.98400 | kr.19.84 | 
| 50 | kr.1.48600 | kr.74.30 | 
| 100 | kr.1.33310 | kr.133.31 | 
| 500 | kr.1.07610 | kr.538.05 | 
| 1.000 | kr.0.99674 | kr.996.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.88759 | kr.1,775.18 | 
| 4.000 | kr.0.83543 | kr.3,341.72 | 
| 6.000 | kr.0.80930 | kr.4,855.80 | 
| 10.000 | kr.0.77652 | kr.7,765.20 | 
| 14.000 | kr.0.76343 | kr.10,688.02 | 
| 20.000 | kr.0.74716 | kr.14,943.20 | 
| 24.000 | kr.0.73944 | kr.17,746.56 | 
| 48.000 | kr.0.71346 | kr.34,246.08 | 
| 50.000 | kr.0.71208 | kr.35,604.00 | 
| Unit Price without VAT: | kr.3.26000 | 
|---|---|
| Unit Price with VAT: | kr.4.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark