
FK18C0G1H392JN020 | |
|---|---|
DigiKey Part Number | 445-8387-ND |
Manufacturer | |
Manufacturer Product Number | FK18C0G1H392JN020 |
Description | CAP CER 3900PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18C0G1H392JN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G1H392JNT00 | TDK | 469 | 445-175537-ND | kr.1.97000 | Direct |
| FG14C0G2A392JNT00 | TDK | 0 | FG14C0G2A392JNT00-ND | kr.0.68890 | Similar |
| FK14C0G2A392JN020 | TDK | 500 | 445-FK14C0G2A392JN020-ND | kr.2.47000 | Similar |
| FK28C0G1H392JN000 | TDK | 363 | 445-FK28C0G1H392JN000-ND | kr.2.16000 | Similar |
| K392J20C0GF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K392J20C0GF53H5-ND | kr.1.81168 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.26800 | kr.12.68 |
| 50 | kr.0.92700 | kr.46.35 |
| 100 | kr.0.82290 | kr.82.29 |
| 500 | kr.0.64782 | kr.323.91 |
| 1.000 | kr.0.59387 | kr.593.87 |
| 2.500 | kr.0.53687 | kr.1,342.17 |
| 5.000 | kr.0.50255 | kr.2,512.75 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

