RDE5C1H220J0S1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 253
Unit Price: kr.3.07000
Datasheet

Upgrade


Murata Electronics
In Stock: 846
Unit Price: kr.3.20000
Datasheet

Upgrade


Murata Electronics
In Stock: 4.305
Unit Price: kr.3.01000
Datasheet

Similar


Murata Electronics
In Stock: 480
Unit Price: kr.3.20000
Datasheet

Direct


KEMET
In Stock: 2.180
Unit Price: kr.2.56000
Datasheet

Direct


TDK Corporation
In Stock: 67
Unit Price: kr.1.79000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.22918
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.26498
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.26498
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.93421
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.86403
Datasheet

Upgrade


KEMET
In Stock: 1.438
Unit Price: kr.2.56000
Datasheet

Upgrade


KEMET
In Stock: 3.583
Unit Price: kr.2.56000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24117
Datasheet
RDE Series, 0 Case
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H220J0S1H03A

DigiKey Part Number
490-8993-1-ND - Cut Tape (CT)
490-8993-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H220J0S1H03A
Description
CAP CER 22PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H220J0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.81800kr.18.18
50kr.1.35560kr.67.78
100kr.1.21410kr.121.41
500kr.1.08404kr.542.02
1.000kr.0.90157kr.901.57
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.85776kr.1,715.52
4.000kr.0.66373kr.2,654.92
6.000kr.0.65064kr.3,903.84
10.000kr.0.63718kr.6,371.80
14.000kr.0.63512kr.8,891.68
20.000kr.0.63309kr.12,661.80
24.000kr.0.63211kr.15,170.64
48.000kr.0.62872kr.30,178.56
50.000kr.0.62854kr.31,427.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250