10000 pF Feed Through Capacitor 50V 10 A 1.5mOhm 1206 (3216 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM31KC103R1H3L

DigiKey Part Number
490-12812-2-ND - Tape & Reel (TR)
490-12812-1-ND - Cut Tape (CT)
490-12812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM31KC103R1H3L
Description
CAP FEEDTHRU 10000PF 50V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF Feed Through Capacitor 50V 10 A 1.5mOhm 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM31KC103R1H3L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
10000 pF
Tolerance
±20%
Voltage - Rated
50V
Current
10 A
DC Resistance (DCR) (Max)
1.5mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.059" (1.50mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80.158
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.54000kr.3.54
10kr.2.88700kr.28.87
25kr.2.66440kr.66.61
50kr.2.50520kr.125.26
100kr.2.35530kr.235.53
250kr.2.17204kr.543.01
500kr.2.04306kr.1,021.53
1.000kr.1.92180kr.1,921.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.77914kr.5,337.42
6.000kr.1.67358kr.10,041.48
9.000kr.1.61474kr.14,532.66
15.000kr.1.54350kr.23,152.50
21.000kr.1.49827kr.31,463.67
30.000kr.1.45175kr.43,552.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.54000
Unit Price with VAT:kr.4.42500