10000 pF Feed Through Capacitor 100V 10 A 1.5mOhm 1206 (3216 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF31HC2A103MT000N

DigiKey Part Number
445-16149-2-ND - Tape & Reel (TR)
445-16149-1-ND - Cut Tape (CT)
445-16149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF31HC2A103MT000N
Description
CAP FEEDTHRU 10000PF 100V 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF Feed Through Capacitor 100V 10 A 1.5mOhm 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF31HC2A103MT000N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
TDK
DC Resistance (DCR) (Max)
1.5mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insertion Loss
40dB @ 60MHz ~ 2GHz
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
1206 (3216 Metric), 4 PC Pad
Capacitance
10000 pF
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Height (Max)
0.057" (1.45mm)
Voltage - Rated
100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.566
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.05600kr.30.56
50kr.2.33940kr.116.97
100kr.2.11820kr.211.82
500kr.1.74566kr.872.83
1.000kr.1.63039kr.1,630.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.49177kr.2,983.54
4.000kr.1.41598kr.5,663.92
6.000kr.1.37802kr.8,268.12
10.000kr.1.33595kr.13,359.50
14.000kr.1.31135kr.18,358.90
20.000kr.1.28769kr.25,753.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000