
NFM18CC101R1C3D | |
|---|---|
DigiKey Part Number | 490-6961-2-ND - Tape & Reel (TR) 490-6961-1-ND - Cut Tape (CT) 490-6961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM18CC101R1C3D |
Description | CAP FEEDTHRU 100PF 20% 16V 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF Feed Through Capacitor 16V 500 mA 300mOhm 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM18CC101R1C3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 100 pF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 500 mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.74600 | kr.7.46 |
| 25 | kr.0.68680 | kr.17.17 |
| 50 | kr.0.64680 | kr.32.34 |
| 100 | kr.0.60760 | kr.60.76 |
| 250 | kr.0.56020 | kr.140.05 |
| 500 | kr.0.52688 | kr.263.44 |
| 1.000 | kr.0.49550 | kr.495.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44716 | kr.1,788.64 |
| 8.000 | kr.0.42062 | kr.3,364.96 |
| 12.000 | kr.0.40584 | kr.4,870.08 |
| 20.000 | kr.0.38795 | kr.7,759.00 |
| 28.000 | kr.0.37661 | kr.10,545.08 |
| 40.000 | kr.0.36493 | kr.14,597.20 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |










