
ECS-480-8-33-RHN-TR | |
|---|---|
DigiKey Part Number | XC2671TR-ND - Tape & Reel (TR) XC2671CT-ND - Cut Tape (CT) XC2671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-8-33-RHN-TR |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-8-33-RHN-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.72000 | kr.27.20 |
| 25 | kr.2.56880 | kr.64.22 |
| 50 | kr.2.46380 | kr.123.19 |
| 100 | kr.2.36100 | kr.236.10 |
| 250 | kr.2.23296 | kr.558.24 |
| 500 | kr.2.14064 | kr.1,070.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.05200 | kr.2,052.00 |
| 2.000 | kr.1.96711 | kr.3,934.22 |
| 3.000 | kr.1.91912 | kr.5,757.36 |
| 5.000 | kr.1.86032 | kr.9,301.60 |
| 7.000 | kr.1.82260 | kr.12,758.20 |
| 10.000 | kr.1.78345 | kr.17,834.50 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |


