Similar
Similar
Similar
Similar

LQH3NPN330MMEL | |
|---|---|
DigiKey Part Number | 490-LQH3NPN330MMELTR-ND - Tape & Reel (TR) 490-LQH3NPN330MMELCT-ND - Cut Tape (CT) 490-LQH3NPN330MMELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPN330MMEL |
Description | FIXED IND 33UH 460MA 660 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 460 mA 660mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPN330MMEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 440mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 660mOhm Max | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.78100 | kr.17.81 |
| 100 | kr.1.46220 | kr.146.22 |
| 1.000 | kr.1.20241 | kr.1,202.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.11194 | kr.2,223.88 |
| 4.000 | kr.1.04849 | kr.4,193.96 |
| 6.000 | kr.1.01310 | kr.6,078.60 |
| 10.000 | kr.0.97026 | kr.9,702.60 |
| 14.000 | kr.0.94305 | kr.13,202.70 |
| 20.000 | kr.0.91507 | kr.18,301.40 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |





