33 µH Semi-Shielded Drum Core, Wirewound Inductor 500 mA 911mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Semi-Shielded Drum Core, Wirewound Inductor 500 mA 911mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

74404032330

DigiKey Part Number
732-5500-2-ND - Tape & Reel (TR)
732-5500-1-ND - Cut Tape (CT)
732-5500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404032330
Description
FIXED IND 33UH 500MA 911 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µH Semi-Shielded Drum Core, Wirewound Inductor 500 mA 911mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404032330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
911mOhm
Series
Frequency - Self Resonant
17MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
3015
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
540mA
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.303
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
50kr.6.20680kr.310.34
250kr.5.75040kr.1,437.60
500kr.5.15442kr.2,577.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.16538kr.8,330.76
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750