VLS3015CX-330M-H is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 878
Unit Price: kr.2.56000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.2.31000
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 580 mA 888mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3015CX-330M-H

DigiKey Part Number
445-VLS3015CX-330M-HTR-ND - Tape & Reel (TR)
445-VLS3015CX-330M-HCT-ND - Cut Tape (CT)
445-VLS3015CX-330M-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3015CX-330M-H
Description
FIXED IND 33UH 580MA 888 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 580 mA 888mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3015CX-330M-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
888mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
3015
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
350mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRN3015BTA-330MBourns Inc.878118-SRN3015BTA-330MCT-NDkr.2.56000Similar
SRN3015C-330MBourns Inc.0118-SRN3015C-330MCT-NDkr.2.31000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.44900kr.14.49
25kr.1.34080kr.33.52
50kr.1.26400kr.63.20
100kr.1.19100kr.119.10
250kr.1.10200kr.275.50
500kr.1.03894kr.519.47
1.000kr.0.97958kr.979.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.89721kr.1,794.42
4.000kr.0.84601kr.3,384.04
6.000kr.0.81745kr.4,904.70
10.000kr.0.78285kr.7,828.50
14.000kr.0.76089kr.10,652.46
20.000kr.0.73830kr.14,766.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250