
LLL219R70J105MA01L | |
|---|---|
DigiKey Part Number | 490-4354-2-ND - Tape & Reel (TR) 490-4354-1-ND - Cut Tape (CT) 490-4354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLL219R70J105MA01L |
Description | CAP CER 1UF 6.3V X7R 0508 |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL219R70J105MA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |






