
W2L16C105MAT1A | |
|---|---|
DigiKey Part Number | 478-4942-2-ND - Tape & Reel (TR) 478-4942-1-ND - Cut Tape (CT) 478-4942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2L16C105MAT1A |
Description | CAP CER 1UF 6.3V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.080" W (1.27mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.6.99300 | kr.69.93 |
| 50 | kr.5.58800 | kr.279.40 |
| 100 | kr.5.15510 | kr.515.51 |
| 500 | kr.4.42316 | kr.2,211.58 |
| 1.000 | kr.4.19657 | kr.4,196.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.85658 | kr.15,426.32 |
| 8.000 | kr.3.73012 | kr.29,840.96 |
| 12.000 | kr.3.66675 | kr.44,001.00 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

