05086C105MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.71165
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.584
Unit Price: kr.10.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.360
Unit Price: kr.10.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.71165
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.2.69000
Datasheet
0508 (1220 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05086C105MAT2A

DigiKey Part Number
478-KGL21DR70J105MUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
05086C105MAT2A
Description
CAP CER 1UF 6.3V X7R 0508
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
05086C105MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.71165kr.14,846.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.71165
Unit Price with VAT:kr.4.63956