
GRT188R61E105ME13D | |
|---|---|
DigiKey Part Number | 490-12322-2-ND - Tape & Reel (TR) 490-12322-1-ND - Cut Tape (CT) 490-12322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61E105ME13D |
Description | CAP CER 1UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61E105ME13D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X5R1E105M080AB | TDK | 13.549 | 445-12473-1-ND | kr.1.22000 | Parametric Equivalent |
| MCAST168SB5105MTNA01 | Taiyo Yuden | 4.000 | 587-MCAST168SB5105MTNA01CT-ND | kr.0.83000 | Parametric Equivalent |
| TMK107BJ105MAHT | Taiyo Yuden | 2.738 | 587-6356-1-ND | kr.0.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.35900 | kr.13.59 |
| 50 | kr.0.99480 | kr.49.74 |
| 100 | kr.0.88390 | kr.88.39 |
| 500 | kr.0.69690 | kr.348.45 |
| 1.000 | kr.0.63927 | kr.639.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53702 | kr.2,148.08 |
| 8.000 | kr.0.50582 | kr.4,046.56 |
| 12.000 | kr.0.49020 | kr.5,882.40 |
| 20.000 | kr.0.47289 | kr.9,457.80 |
| 28.000 | kr.0.46277 | kr.12,957.56 |
| 40.000 | kr.0.45304 | kr.18,121.60 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

