1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

CGA3E3X5R1E105M080AB

DigiKey Part Number
445-12473-2-ND - Tape & Reel (TR)
445-12473-1-ND - Cut Tape (CT)
445-12473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X5R1E105M080AB
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X5R1E105M080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.713
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.67200kr.6.72
50kr.0.47680kr.23.84
100kr.0.41720kr.41.72
500kr.0.31662kr.158.31
1.000kr.0.28555kr.285.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23233kr.929.32
8.000kr.0.21560kr.1,724.80
12.000kr.0.20723kr.2,486.76
20.000kr.0.19796kr.3,959.20
28.000kr.0.19254kr.5,391.12
40.000kr.0.18732kr.7,492.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000