


TMK107BJ105MAHT | |
|---|---|
DigiKey Part Number | 587-6356-2-ND - Tape & Reel (TR) 587-6356-1-ND - Cut Tape (CT) 587-6356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107BJ105MAHT |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107BJ105MAHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCAST168SB5105MTNA01 | Taiyo Yuden | 4.000 | 587-MCAST168SB5105MTNA01CT-ND | kr.0.43000 | Direct |
| GMK107BJ105MAHT | Taiyo Yuden | 39.722 | 587-6315-1-ND | kr.0.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.46300 | kr.4.63 |
| 50 | kr.0.32460 | kr.16.23 |
| 100 | kr.0.28090 | kr.28.09 |
| 500 | kr.0.20884 | kr.104.42 |
| 1.000 | kr.0.18665 | kr.186.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15349 | kr.613.96 |
| 8.000 | kr.0.14120 | kr.1,129.60 |
| 12.000 | kr.0.13505 | kr.1,620.60 |
| 20.000 | kr.0.12823 | kr.2,564.60 |
| 28.000 | kr.0.12425 | kr.3,479.00 |
| 40.000 | kr.0.12042 | kr.4,816.80 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

