GRT1885C2A561JA02D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 18.095
Unit Price: kr.0.71000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.11565
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.07285
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.714
Unit Price: kr.2.12000
Datasheet

Parametric Equivalent


TDK
In Stock: 286
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


TDK
In Stock: 11.968
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8.000
Unit Price: kr.1.03000
Datasheet
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1885C2A561JA02D

DigiKey Part Number
490-GRT1885C2A561JA02DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT1885C2A561JA02D
Description
CAP CER 560PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1885C2A561JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08256kr.330.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.08256
Unit Price with VAT:kr.0.10320