

CGJ3E2C0G2A561J080AA | |
|---|---|
DigiKey Part Number | 445-9133-2-ND - Tape & Reel (TR) 445-9133-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G2A561J080AA |
Description | CAP CER 560PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G2A561J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ3E3C0G2D561J080AA | TDK | 5 | 445-9152-1-ND | kr.1.65000 | Upgrade |
| C0805T561J1GCLTU | KEMET | 0 | 399-C0805T561J1GCLTUTR-ND | kr.1.95630 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.05900 | kr.10.59 |
| 50 | kr.0.77100 | kr.38.55 |
| 100 | kr.0.68090 | kr.68.09 |
| 500 | kr.0.53104 | kr.265.52 |
| 1.000 | kr.0.48469 | kr.484.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40013 | kr.1,600.52 |
| 8.000 | kr.0.37200 | kr.2,976.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

