AC0603JRNPO0BN561 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 3.834
Unit Price: kr.1.59000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.48024
Datasheet

Direct


KEMET
In Stock: 6.514
Unit Price: kr.2.22000
Datasheet

Direct


TDK
In Stock: 350
Unit Price: kr.1.65000
Datasheet
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JRNPO0BN561

DigiKey Part Number
13-AC0603JRNPO0BN561TR-ND - Tape & Reel (TR)
13-AC0603JRNPO0BN561CT-ND - Cut Tape (CT)
13-AC0603JRNPO0BN561DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JRNPO0BN561
Description
CAP CER 560PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JRNPO0BN561 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805JRNPO0BN561YAGEO3.83413-AC0805JRNPO0BN561CT-NDkr.1.59000Direct
08051A561J4T2AKYOCERA AVX0478-KAM21BCG2A561JTTR-NDkr.0.48024Direct
C0603C561J1GACAUTOKEMET6.514399-15892-1-NDkr.2.22000Direct
CGJ4C2C0G2A561J060AATDK350445-9170-1-NDkr.1.65000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52000kr.5.20
50kr.0.36640kr.18.32
100kr.0.31830kr.31.83
500kr.0.23814kr.119.07
1.000kr.0.21347kr.213.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16817kr.672.68
8.000kr.0.15514kr.1,241.12
12.000kr.0.14862kr.1,783.44
20.000kr.0.14139kr.2,827.80
28.000kr.0.13717kr.3,840.76
40.000kr.0.13311kr.5,324.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750