Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT1885C2A122JA02J | |
|---|---|
DigiKey Part Number | 490-GRT1885C2A122JA02JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT1885C2A122JA02J |
Description | CAP CER 1200PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C2A122JA02J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A122JA16D | Murata Electronics | 25.945 | 490-GCM1885C2A122JA16DCT-ND | kr.0.64000 | Parametric Equivalent |
| GCM1885C2A122JA16J | Murata Electronics | 0 | GCM1885C2A122JA16J-ND | kr.0.09716 | Parametric Equivalent |
| GRT1885C2A122JA02D | Murata Electronics | 2.845 | 490-GRT1885C2A122JA02DCT-ND | kr.0.64000 | Parametric Equivalent |
| C0603C122J1GACAUTO | KEMET | 3.645 | 399-C0603C122J1GACAUTOCT-ND | kr.2.88000 | Parametric Equivalent |
| CGA3E2C0G2A122J080AA | TDK | 4.197 | 445-5737-1-ND | kr.1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08443 | kr.844.30 |
| Unit Price without VAT: | kr.0.08443 |
|---|---|
| Unit Price with VAT: | kr.0.10554 |





