
C0603C122J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C122J1GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C122J1GACAUTOCT-ND - Cut Tape (CT) 399-C0603C122J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C122J1GACAUTO |
Description | CAP CER 1200PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C122J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.70500 | kr.17.05 |
| 50 | kr.1.26420 | kr.63.21 |
| 100 | kr.1.12920 | kr.112.92 |
| 500 | kr.0.90206 | kr.451.03 |
| 1.000 | kr.0.83193 | kr.831.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.72680 | kr.2,907.20 |
| 8.000 | kr.0.68776 | kr.5,502.08 |
| 12.000 | kr.0.66820 | kr.8,018.40 |
| 20.000 | kr.0.64652 | kr.12,930.40 |
| 28.000 | kr.0.63385 | kr.17,747.80 |
| 40.000 | kr.0.62166 | kr.24,866.40 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

