GRT1555C1H680FA02D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 145.302
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 47.876
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 23.810
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17.146
Unit Price: kr.0.96000
Datasheet
68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H680FA02D

DigiKey Part Number
490-GRT1555C1H680FA02DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT1555C1H680FA02D
Description
CAP CER 68PF 50V C0G 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H680FA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.05215kr.1,043.00
Unit Price without VAT:kr.0.05215
Unit Price with VAT:kr.0.06519