
GRT1555C1H680FA02J | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H680FA02JTR-ND - Tape & Reel (TR) 490-GRT1555C1H680FA02JCT-ND - Cut Tape (CT) 490-GRT1555C1H680FA02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H680FA02J |
Description | CAP CER 68PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H680FA02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 50 | kr.0.15460 | kr.7.73 |
| 100 | kr.0.13250 | kr.13.25 |
| 500 | kr.0.09472 | kr.47.36 |
| 1.000 | kr.0.08318 | kr.83.18 |
| 2.500 | kr.0.07108 | kr.177.70 |
| 5.000 | kr.0.06382 | kr.319.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04639 | kr.2,319.50 |
| 100.000 | kr.0.04337 | kr.4,337.00 |
| 150.000 | kr.0.04185 | kr.6,277.50 |
| 250.000 | kr.0.04017 | kr.10,042.50 |
| 350.000 | kr.0.03919 | kr.13,716.50 |
| 500.000 | kr.0.03824 | kr.19,120.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

