68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H680FA16D

DigiKey Part Number
490-16440-2-ND - Tape & Reel (TR)
490-16440-1-ND - Cut Tape (CT)
490-16440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H680FA16D
Description
CAP CER 68PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H680FA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95.902
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25100kr.2.51
50kr.0.16840kr.8.42
100kr.0.14470kr.14.47
500kr.0.10366kr.51.83
1.000kr.0.09118kr.91.18
2.500kr.0.07808kr.195.20
5.000kr.0.07022kr.351.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06193kr.619.30
20.000kr.0.05677kr.1,135.40
30.000kr.0.05419kr.1,625.70
50.000kr.0.05134kr.2,567.00
70.000kr.0.04967kr.3,476.90
100.000kr.0.04806kr.4,806.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000