0.1 µF ±10% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033C70J104KE01J

DigiKey Part Number
490-GRT033C70J104KE01JTR-ND - Tape & Reel (TR)
490-GRT033C70J104KE01JCT-ND - Cut Tape (CT)
490-GRT033C70J104KE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033C70J104KE01J
Description
CAP CER 0.1UF 6.3V X7S 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033C70J104KE01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM033C70J104KE02DMurata Electronics703.780490-GCM033C70J104KE02DCT-NDkr.0.63000Parametric Equivalent
GCM033C70J104KE02JMurata Electronics971.229490-GCM033C70J104KE02JCT-NDkr.0.63000Parametric Equivalent
GCM033C70J104KE02WMurata Electronics112.400490-GCM033C70J104KE02WCT-NDkr.0.63000Parametric Equivalent
In-Stock: 16.787
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
50kr.0.12180kr.6.09
100kr.0.10400kr.10.40
500kr.0.07330kr.36.65
1.000kr.0.06403kr.64.03
2.500kr.0.05430kr.135.75
5.000kr.0.04845kr.242.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03454kr.1,727.00
100.000kr.0.03211kr.3,211.00
150.000kr.0.03089kr.4,633.50
250.000kr.0.02954kr.7,385.00
350.000kr.0.02875kr.10,062.50
500.000kr.0.02800kr.14,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750