0.1 µF ±10% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM033C70J104KE02W

DigiKey Part Number
490-GCM033C70J104KE02WTR-ND - Tape & Reel (TR)
490-GCM033C70J104KE02WCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GCM033C70J104KE02W
Description
CAP CER .1UF 6.3V X7S 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM033C70J104KE02W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
50kr.0.13700kr.6.85
100kr.0.11730kr.11.73
500kr.0.08330kr.41.65
1.000kr.0.07291kr.72.91
2.500kr.0.06206kr.155.15
5.000kr.0.05554kr.277.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.04234kr.1,270.20
60.000kr.0.03921kr.2,352.60
90.000kr.0.03765kr.3,388.50
150.000kr.0.03591kr.5,386.50
210.000kr.0.03489kr.7,326.90
300.000kr.0.03392kr.10,176.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750