
GCM033C70J104KE02D | |
|---|---|
DigiKey Part Number | 490-GCM033C70J104KE02DTR-ND - Tape & Reel (TR) 490-GCM033C70J104KE02DCT-ND - Cut Tape (CT) 490-GCM033C70J104KE02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033C70J104KE02D |
Description | CAP CER .1UF 6.3V X7S 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 50 | kr.0.13700 | kr.6.85 |
| 100 | kr.0.11730 | kr.11.73 |
| 500 | kr.0.08330 | kr.41.65 |
| 1.000 | kr.0.07291 | kr.72.91 |
| 2.500 | kr.0.06206 | kr.155.15 |
| 5.000 | kr.0.05554 | kr.277.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04615 | kr.692.25 |
| 30.000 | kr.0.04234 | kr.1,270.20 |
| 45.000 | kr.0.04044 | kr.1,819.80 |
| 75.000 | kr.0.03833 | kr.2,874.75 |
| 105.000 | kr.0.03710 | kr.3,895.50 |
| 150.000 | kr.0.03591 | kr.5,386.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

