
GRM32DR60J226KA01L | |
|---|---|
DigiKey Part Number | 490-1886-2-ND - Tape & Reel (TR) 490-1886-1-ND - Cut Tape (CT) 490-1886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR60J226KA01L |
Description | CAP CER 22UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR60J226KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12106D226KAT2A | KYOCERA AVX | 630 | 478-KGM32AR50J226KUCT-ND | kr.0.52000 | Direct |
| C1210C226K9PACTU | KEMET | 3.264 | 399-C1210C226K9PACTUCT-ND | kr.1.04000 | Direct |
| C3225X5R0J226K200AA | TDK | 3.386 | 445-3951-1-ND | kr.0.61000 | Direct |
| CL32A226KOJNNNE | Samsung Electro-Mechanics | 350.616 | 1276-1058-1-ND | kr.0.37000 | Direct |
| C1210C226K3PACTU | KEMET | 66.078 | 399-C1210C226K3PACTUCT-ND | kr.0.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.23500 | kr.42.35 |
| 50 | kr.3.30060 | kr.165.03 |
| 100 | kr.3.01090 | kr.301.09 |
| 500 | kr.2.52218 | kr.1,261.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.30339 | kr.2,303.39 |
| 2.000 | kr.2.18258 | kr.4,365.16 |
| 3.000 | kr.2.12206 | kr.6,366.18 |
| 5.000 | kr.2.05501 | kr.10,275.05 |
| 7.000 | kr.2.01579 | kr.14,110.53 |
| 10.000 | kr.1.97809 | kr.19,780.90 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

