22 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)

C3225X5R0J226K200AA

DigiKey Part Number
445-3951-2-ND - Tape & Reel (TR)
445-3951-1-ND - Cut Tape (CT)
445-3951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X5R0J226K200AA
Description
CAP CER 22UF 6.3V X5R 1210
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R0J226K200AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R1A226K230ACTDK32.995445-6863-1-NDkr.4.69000Direct
C3225X5R1C226K250AATDK10.351445-3949-1-NDkr.4.44000Upgrade
C3225X7R1C226K250ACTDK167.948445-3945-1-NDkr.4.82000Upgrade
C1210C226K9PACTUKEMET3.264399-C1210C226K9PACTUCT-NDkr.7.73000Direct
CL32A226KOJNNNESamsung Electro-Mechanics345.5151276-1058-1-NDkr.2.73000Direct
In-Stock: 3.386
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.83400kr.28.34
50kr.2.15940kr.107.97
100kr.1.95210kr.195.21
500kr.1.60224kr.801.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.45148kr.1,451.48
2.000kr.1.36513kr.2,730.26
3.000kr.1.32185kr.3,965.55
5.000kr.1.27391kr.6,369.55
7.000kr.1.24589kr.8,721.23
10.000kr.1.21894kr.12,189.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000