0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR72A683KA01L

DigiKey Part Number
490-3363-2-ND - Tape & Reel (TR)
490-3363-1-ND - Cut Tape (CT)
490-3363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31MR72A683KA01L
Description
CAP CER 0.068UF 100V X7R 1206
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR72A683KA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM31BR72E683KW01LMurata Electronics452490-3540-1-NDkr.0.41000Upgrade
C1206C683K1RACTUKEMET6.893399-C1206C683K1RACTUCT-NDkr.0.35000Direct
KGM31DR72A683KLKYOCERA AVX0478-KGM31DR72A683KLTR-NDkr.0.04068Direct
KGM31DR72A683KUKYOCERA AVX29.278478-KGM31DR72A683KUCT-NDkr.0.20000Direct
C1206C683J1RACTUKEMET0399-C1206C683J1RACTUTR-NDkr.0.12473Upgrade
In-Stock: 7.682
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.07800kr.10.78
50kr.0.78240kr.39.12
100kr.0.69170kr.69.17
500kr.0.53890kr.269.45
1.000kr.0.49173kr.491.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.42117kr.1,263.51
6.000kr.0.39356kr.2,361.36
9.000kr.0.37972kr.3,417.48
15.000kr.0.36440kr.5,466.00
21.000kr.0.35544kr.7,464.24
30.000kr.0.34683kr.10,404.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000