Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

KGM31DR72A683KL | |
|---|---|
DigiKey Part Number | 478-KGM31DR72A683KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31DR72A683KL |
Description | CAP CER 0.068UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72A683KL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31AR72D683JU | KYOCERA AVX | 0 | 478-KGM31AR72D683JUTR-ND | kr.1.71015 | Upgrade |
| KGM31DR72A683JL | KYOCERA AVX | 0 | 478-KGM31DR72A683JLTR-ND | kr.0.42158 | Upgrade |
| KGM31DR72A683JU | KYOCERA AVX | 3.900 | 478-KGM31DR72A683JUCT-ND | kr.2.03000 | Upgrade |
| C1206C683K1RACTU | KEMET | 6.893 | 399-C1206C683K1RACTUCT-ND | kr.2.98000 | Direct |
| VJ1206Y683KXBCW1BC | Vishay Vitramon | 0 | VJ1206Y683KXBCW1BC-ND | kr.0.40511 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.34807 | kr.5,221.05 |
| Unit Price without VAT: | kr.0.34807 |
|---|---|
| Unit Price with VAT: | kr.0.43509 |







