GRM31MR72A563KA01L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.74000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.32748
Datasheet

Direct


KEMET
In Stock: 3.020
Unit Price: kr.2.83000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.93000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.66133
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.96611
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.62863
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.87828
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.71234
Datasheet

Upgrade


KEMET
In Stock: 918
Unit Price: kr.4.12000
Datasheet
0.056 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR72A563KA01L

DigiKey Part Number
490-17859-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31MR72A563KA01L
Description
CAP CER 0.056UF 100V X7R 1206
Customer Reference
Detailed Description
0.056 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR72A563KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34771kr.1,043.13
Manufacturers Standard Package
Unit Price without VAT:kr.0.34771
Unit Price with VAT:kr.0.43464