
C1206C563KARACTU | |
|---|---|
DigiKey Part Number | 399-16540-2-ND - Tape & Reel (TR) 399-16540-1-ND - Cut Tape (CT) 399-16540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C563KARACTU |
Description | CAP CER 0.056UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C563KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.2.41900 | kr.24.19 |
| 50 | kr.1.83300 | kr.91.65 |
| 100 | kr.1.65250 | kr.165.25 |
| 500 | kr.1.45190 | kr.725.95 |
| 1.000 | kr.1.25414 | kr.1,254.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.04322 | kr.2,608.05 |
| 5.000 | kr.1.01185 | kr.5,059.25 |
| 7.500 | kr.1.00773 | kr.7,557.98 |
| 12.500 | kr.0.96999 | kr.12,124.88 |
| 17.500 | kr.0.96724 | kr.16,926.70 |
| 25.000 | kr.0.95468 | kr.23,867.00 |
| 30.000 | kr.0.91723 | kr.27,516.90 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

