10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R61A106KE19D

DigiKey Part Number
490-3378-2-ND - Tape & Reel (TR)
490-3378-1-ND - Cut Tape (CT)
490-3378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM319R61A106KE19D
Description
CAP CER 10UF 10V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R61A106KE19D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM319R61C106KE15DMurata Electronics20.836490-6494-1-NDkr.7.05000Upgrade
GRM319R61E106KA12DMurata Electronics435.799490-5525-1-NDkr.2.76000Upgrade
GRM31MR61A106KE19LMurata Electronics14.606490-9655-1-NDkr.3.65000Similar
TMK316ABJ106KD-TTaiyo Yuden17.902587-3236-1-NDkr.2.44000Direct
C3216X5R1E106K085ACTDK64.438445-14677-1-NDkr.3.46000Upgrade
In-Stock: 3.265
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.05000kr.7.05
10kr.4.55100kr.45.51
50kr.3.55500kr.177.75
100kr.3.24790kr.324.79
500kr.2.72860kr.1,364.30
1.000kr.2.56817kr.2,568.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.26076kr.9,043.04
8.000kr.2.17375kr.17,390.00
12.000kr.2.13017kr.25,562.04
20.000kr.2.08186kr.41,637.20
28.000kr.2.05360kr.57,500.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.05000
Unit Price with VAT:kr.8.81250