Similar
Similar
Similar
Similar
Similar

GRM319R60J106KE19D | |
|---|---|
DigiKey Part Number | 490-5240-2-ND - Tape & Reel (TR) 490-5240-1-ND - Cut Tape (CT) 490-5240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R60J106KE19D |
Description | CAP CER 10UF 6.3V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R60J106KE19D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31MR60J106KE19L | Murata Electronics | 4.786 | 490-3379-1-ND | kr.3.23000 | Similar |
| 12066D106KAT2A | KYOCERA AVX | 15.045 | 478-KGM31HR50J106KUCT-ND | kr.2.16000 | Similar |
| 12066D106KAT2X | KYOCERA AVX | 0 | 12066D106KAT2X-ND | kr.1.77842 | Similar |
| C1206C106K9PACTU | KEMET | 107.629 | 399-C1206C106K9PACTUCT-ND | kr.3.55000 | Similar |
| JMK316BJ106KF-T | Taiyo Yuden | 2.835 | 587-1344-1-ND | kr.1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.46533 | kr.5,861.32 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |






