
GRM3195C2A682JA01D | |
|---|---|
DigiKey Part Number | 490-GRM3195C2A682JA01DTR-ND - Tape & Reel (TR) 490-GRM3195C2A682JA01DCT-ND - Cut Tape (CT) 490-GRM3195C2A682JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A682JA01D |
Description | CAP CER 6800PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A682JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C682J1GACTU | KEMET | 1.566 | 399-15589-1-ND | kr.5.90000 | Direct |
| C3216C0G2A682J115AA | TDK | 1.973 | 445-2330-1-ND | kr.2.41000 | Similar |
| C3216NP02A682J115AA | TDK | 1.392 | 445-14669-1-ND | kr.3.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.39500 | kr.13.95 |
| 50 | kr.1.02700 | kr.51.35 |
| 100 | kr.0.91300 | kr.91.30 |
| 500 | kr.0.72150 | kr.360.75 |
| 1.000 | kr.0.66240 | kr.662.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55743 | kr.2,229.72 |
| 8.000 | kr.0.52548 | kr.4,203.84 |
| 12.000 | kr.0.50948 | kr.6,113.76 |
| 20.000 | kr.0.49174 | kr.9,834.80 |
| 28.000 | kr.0.48137 | kr.13,478.36 |
| 40.000 | kr.0.47140 | kr.18,856.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

