6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C682J1GACTU

DigiKey Part Number
399-15589-2-ND - Tape & Reel (TR)
399-15589-1-ND - Cut Tape (CT)
399-15589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C682J1GACTU
Description
CAP CER 6800PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C682J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM3195C2A682JA01DMurata Electronics3.095490-GRM3195C2A682JA01DCT-NDkr.2.35000Direct
C3216C0G2A682J115AATDK1.973445-2330-1-NDkr.2.41000Similar
C3216NP02A682J115AATDK1.392445-14669-1-NDkr.3.30000Similar
In-Stock: 1.561
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.73400kr.37.34
50kr.2.88860kr.144.43
100kr.2.62790kr.262.79
500kr.2.18756kr.1,093.78
1.000kr.2.05143kr.2,051.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.84722kr.7,388.88
8.000kr.1.77132kr.14,170.56
12.000kr.1.73329kr.20,799.48
20.000kr.1.69113kr.33,822.60
28.000kr.1.66647kr.46,661.16
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500